LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 64PR200KLF

Manufacturer
MPN
64PR200KLF
LCSC Part #
C6080403
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 250mW Through Hole
DatasheetTT Electronics 64PR200KLF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance200kΩ

Introduction

AI Translation

We offer a wide variety of top- and side-adjust, through-hole and SMT trimmer potentiometers. Our trimmers feature sealed construction compatible with aqueous PCB cleaning processes. Cermet element printing technology delivers high reliability and long service life. The BI Technologies brand multi-turn trimmer potentiometers are sealed to withstand aggressive water washing, providing an extremely long service life. These trimmers offer unmatched quality and reliability, with package options that effectively save board space.

Features

AI Translation
  • 1/4 inch square
  • Multi-turn
  • Cermet

Applications

AI Translation

Any application requiring adjustability or calibration, medical, consumer electronics, air conditioning, food processors, smoke detectors