New Energy LST1-01G01-UV01-00
| Manufacturer | |
| MPN | LST1-01G01-UV01-00 |
| LCSC Part # | C6079703 |
| Packaging | - |
| Customer # | |
| Key Attributes | 130° 365nm 3.6V Purple LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | New Energy LST1-01G01-UV01-00 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Wavelength - Dominant | 365nm | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Purple | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Wavelength - Dominant | 365nm | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Purple | |
| Operating Temperature | - |
Introduction
Opulent Americas star boards designed for horticultural lighting applications, utilizing high-power white and color LED technology with high luminous efficacy within the Photosynthetic Active Radiation (PAR) range. LEDs are specifically selected from a variety of color options to support different plant growth stages, including white light, to achieve effects similar to natural sunlight. Multiple color options and easy-to-configure features provide flexibility for rapid adjustment to support different growth stages, facilitating quick prototyping and sampling of the latest LEDs with ease of use.
Features
- Industry-leading full-spectrum efficacy for high-power color and white LEDs
- Horticultural LEDs selected for peak performance at specific wavelengths
- Light output and efficacy evaluated at high drive currents and temperatures
- Targeted specific wavelengths within the PAR range to optimize plant growth
- Rapid and easy creation of multiple spectral configurations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6987 | $ 48.70 |
| 250+ | $ 19.4307 | $ 4857.68 |
| 500+ | $ 18.7822 | $ 9391.10 |
| 1,000+ | $ 18.4609 | $ 18460.90 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Wavelength - Dominant | 365nm | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Purple | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Wavelength - Dominant | 365nm | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Purple | |
| Operating Temperature | - |
Introduction
Opulent Americas star boards designed for horticultural lighting applications, utilizing high-power white and color LED technology with high luminous efficacy within the Photosynthetic Active Radiation (PAR) range. LEDs are specifically selected from a variety of color options to support different plant growth stages, including white light, to achieve effects similar to natural sunlight. Multiple color options and easy-to-configure features provide flexibility for rapid adjustment to support different growth stages, facilitating quick prototyping and sampling of the latest LEDs with ease of use.
Features
- Industry-leading full-spectrum efficacy for high-power color and white LEDs
- Horticultural LEDs selected for peak performance at specific wavelengths
- Light output and efficacy evaluated at high drive currents and temperatures
- Targeted specific wavelengths within the PAR range to optimize plant growth
- Rapid and easy creation of multiple spectral configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

