Sensata LND4425H
| Fabricant | |
| Réf. Fab. | LND4425H |
| Réf. LCSC | C6079623 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 1 Form A (SPST-NO) 48V~528V DC 25A Solid State Relays (SSR) RoHS |
| Fiche Technique | Sensata LND4425H |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Solid State Relays (SSR) | |
| Fabricant | Sensata | |
| Condit. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 48V~528V | |
| Input type | DC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Solid State Relays (SSR) | |
| Fabricant | Sensata | |
| Condit. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 48V~528V | |
| Input type | DC | |
| Load Current | 25A |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The LN Series of panel mounted Solid State Relays offer reliable back-to-back SCR switching up to 75 Amps at 528 VAC, coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications.
Caractéristiques
Traduction par IA
- Rating up to 75A @48 - 528 VAC per channel
- Zero Voltage Turn-On Switching
- Conformance with IEC60947-4-3 Environment B for low voltage domestic, commercial and light industrial locations/installations
- Patented Low Noise trigger circuit
- IP20 touch-safe housing is available
- Built-in Input/Output over-voltage protection
- LED Input Status Indicator
- 3500 VAC Optical isolation
- EMC Compliant to level III
Applications
Traduction par IA
- Commercial ovens
- Professional cooking equipment
- Household appliances
- Medical equipment
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 247.3519 | $ 247.35 |
| 200+ | $ 98.6953 | $ 19739.06 |
| 500+ | $ 95.3982 | $ 47699.10 |
| 1,000+ | $ 93.7677 | $ 93767.70 |
Boîtier Standard20/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Solid State Relays (SSR) | |
| Fabricant | Sensata | |
| Condit. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 48V~528V | |
| Input type | DC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Solid State Relays (SSR) | |
| Fabricant | Sensata | |
| Condit. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 48V~528V | |
| Input type | DC | |
| Load Current | 25A |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The LN Series of panel mounted Solid State Relays offer reliable back-to-back SCR switching up to 75 Amps at 528 VAC, coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications.
Caractéristiques
Traduction par IA
- Rating up to 75A @48 - 528 VAC per channel
- Zero Voltage Turn-On Switching
- Conformance with IEC60947-4-3 Environment B for low voltage domestic, commercial and light industrial locations/installations
- Patented Low Noise trigger circuit
- IP20 touch-safe housing is available
- Built-in Input/Output over-voltage protection
- LED Input Status Indicator
- 3500 VAC Optical isolation
- EMC Compliant to level III
Applications
Traduction par IA
- Commercial ovens
- Professional cooking equipment
- Household appliances
- Medical equipment
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

