Taiyo Yuden LCXND5050KKT220MMG
| Manufacturer | |
| MPN | LCXND5050KKT220MMG |
| LCSC Part # | C6078774 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 450mA 600mΩ SMD,4.9x4.9mm |
| Datasheet | Taiyo Yuden LCXND5050KKT220MMG |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 450mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 600mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2124 | $ 0.21 |
| 200+ | $ 0.0848 | $ 16.96 |
| 500+ | $ 0.082 | $ 41.00 |
| 1,000+ | $ 0.0806 | $ 80.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 450mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 600mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NRS5020T220MMGJ | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 735 | $ 0.1771 | ||
| LSXND5050WKT220MMG | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 84 | $ 0.1705 | ||
| NRS5020T220MMGJV | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 780 | $ 0.3733 | ||
| NRS5030T220MMGJ | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 145 | $ 0.1591 | ||
| NRS5040T220MMGKV | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 2,120 | $ 0.2539 |
5 more alternative parts.View all substitutes

