DIODES 3.0SMCJ150AQ-13
| Fabricante | |
| N.º de pieza fab. | 3.0SMCJ150AQ-13 |
| Nº LCSC | C6078172 |
| Emb. | SMC |
| Número de Cliente | |
| Atrib. clave | 243VC Clamp TVS DIODE SMC |
| Hoja de Datos | DIODES 3.0SMCJ150AQ-13 |
| Cumplimiento RoHS | 4 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIODES | |
| Emb. | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIODES | |
| Emb. | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.2971 | $ 1.30 |
| 200+ | $ 0.5183 | $ 103.66 |
| 500+ | $ 0.5001 | $ 250.05 |
| 1,000+ | $ 0.4925 | $ 492.50 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIODES | |
| Emb. | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIODES | |
| Emb. | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SMDJ150CA | Liown | SMC(DO-214AB) | 2,050 | $0.1775 $0.1868 | ||
| SMDJ150CA/TR13 | Brightking | SMC(DO-214AB) | 5 | $ 0.1299 | ||
| SMDJ150CA | SUNMATE Elec | SMC(DO-214AB) | 350 | $ 0.2775 | ||
| 3.0SMCJ150CA-13 | DIODES | SMC | 0 | $ 1.4609 | ||
| 3.0SMI150CA | SMC | SMC(DO-214AB) | 0 | $ 0.3033 | ||
| SMDJ150CA-AT/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.5264 | ||
| 3.0SMCJ150CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 1.0557 | ||
| SMDJE150CA | EATON | SMC | 0 | $ 0.344 | ||
| SMDJ150CA | Meritek | DO-214AB(SMC) | 0 | $ 0.6803 | ||
| TV30C151JB-G | Comchip | SMC(DO-214AB) | 0 | $ 1.2053 | ||
| 3.0SMCJ150CA | SMC | SMC(DO-214AB) | 0 | $ 1.2865 | ||
| SMDJ150CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3988 | ||
| 3.0SMCJ150CA-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8268 | ||
| SMDJ150CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 2.4532 | ||
| MXSMLJ150CAE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 23.1824 | ||
| MSMLJ150CA | MICROCHIP | DO-214AB | 0 | $ 3.518 | ||
| MASMLJ150CAE3 | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MASMLJ150CA | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MXLSMLJ150CA | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MSMLJ150CAE3/TR | MICROCHIP | SMLJ(DO-214AB) | 0 | $ 2.9308 |

