LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 59HS18-02A20N product image
Images for reference only

Grayhill 59HS18-02A20N

Manufacturer
MPN
59HS18-02A20N
LCSC Part #
C6075878
Packaging
-
Customer #
Key Attributes
18° 20 1 2 115V 30V Rotary Switches RoHS
DatasheetGrayhill 59HS18-02A20N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 568.7625$ 568.76
200+$ 226.9401$ 45388.02
500+$ 219.3576$ 109678.80
1,000+$ 215.6102$ 215610.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw18°
Positions20
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V