Dialight 5988260102F
| Manufacturer | |
| MPN | 5988260102F |
| LCSC Part # | C6075817 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 140° 40mcd Yellow Green 20mA 2V 573nm 1206 LED Indication - Discrete RoHS |
| Datasheet | Dialight 5988260102F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

