Yezhan J3-15-20F
| Manufacturer | YezhanAsian Brands |
| MPN | J3-15-20F |
| LCSC Part # | C6075541 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 3W Through Hole |
| Datasheet | Yezhan J3-15-20F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | Through Hole,P=15mm | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | Through Hole,P=15mm | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 175
175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.327 | $ 1.64 |
| 50+ | $ 0.2575 | $ 12.88 |
| 150+ | $ 0.2277 | $ 34.16 |
| 500+ | $ 0.1906 | $ 95.30 |
| 2,500+ | $ 0.174 | $ 435.00 |
| 5,000+ | $ 0.1641 | $ 820.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | Through Hole,P=15mm | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | Through Hole,P=15mm | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



