GAPTEC Electronic 1S7BE_2424S3U
| Manufacturer | |
| MPN | 1S7BE_2424S3U |
| LCSC Part # | C6074379 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 24V 21.6V~26.4V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 1S7BE_2424S3U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1S7BE_3U series meet reinforced insulation requirements. They are specially designed for applications where require compact size, high isolation, low isolation capacitor and low leakage current power.
Features
AI Translation
- High efficiency up to 86%
- 3000VDC isolation
- SIP package
- Low ripple and noise
- Operating temperature: -40°C to +85°C
- International standard pinout
- EMI complies with EN55032 Class B
Applications
AI Translation
- Electricity
- IGBT drivers
- Collection and isolation
- High voltage collection circuit
- IGBT-driven circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.481 | $ 6.48 |
| 200+ | $ 2.5867 | $ 517.34 |
| 500+ | $ 2.5003 | $ 1250.15 |
| 1,000+ | $ 2.4579 | $ 2457.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1S7BE_3U series meet reinforced insulation requirements. They are specially designed for applications where require compact size, high isolation, low isolation capacitor and low leakage current power.
Features
AI Translation
- High efficiency up to 86%
- 3000VDC isolation
- SIP package
- Low ripple and noise
- Operating temperature: -40°C to +85°C
- International standard pinout
- EMI complies with EN55032 Class B
Applications
AI Translation
- Electricity
- IGBT drivers
- Collection and isolation
- High voltage collection circuit
- IGBT-driven circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

