XP Power JCD0648S24
| Manufacturer | |
| MPN | JCD0648S24 |
| LCSC Part # | C6070368 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 24V 36V~72V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | XP Power JCD0648S24 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 36V~72V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.1291 | $ 50.13 |
| 200+ | $ 20.002 | $ 4000.40 |
| 500+ | $ 19.3337 | $ 9666.85 |
| 1,000+ | $ 19.0034 | $ 19003.40 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 36V~72V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

