Nexperia 74LVC16244ADGG,118
| Manufacturer | |
| Mfr. Part # | 74LVC16244ADGG,118 |
| LCSC Part # | C6070 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 16-bit buffer/line driver 74LVC16244A; 74LVCH16244A: 5V input/output tolerance, 3-state output |
| Description | Schmitt trigger 1.2V~3.6V 4 4 3ns@3.3V,50pF 80uA TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6732 | $ 0.67 |
10+ | $ 0.551 | $ 5.51 |
30+ | $ 0.4891 | $ 14.67 |
100+ | $ 0.4287 | $ 42.87 |
500+ | $ 0.3922 | $ 196.10 |
1,000+ | $ 0.3732 | $ 373.20 |
Standard Packaging 2000/Full
Reel | ||