CIT Relay and Switch J1021CS124VDC.45
| Manufacturer | |
| MPN | J1021CS124VDC.45 |
| LCSC Part # | C6068497 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 24V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet | CIT Relay and Switch J1021CS124VDC.45 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 10.58mm | |
| Length | 15.54mm | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 300V@AC;150V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 10.58mm | |
| Length | 15.54mm | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 300V@AC;150V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sensitivity
- Super light weight
- Low coil power consumption
- PC board mounting
- Ideal for high density mounting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4714 | $ 1.47 |
| 200+ | $ 0.588 | $ 117.60 |
| 500+ | $ 0.5683 | $ 284.15 |
| 1,000+ | $ 0.5577 | $ 557.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 10.58mm | |
| Length | 15.54mm | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 300V@AC;150V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 10.58mm | |
| Length | 15.54mm | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 300V@AC;150V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sensitivity
- Super light weight
- Low coil power consumption
- PC board mounting
- Ideal for high density mounting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

