BOURNS 4306M-102-473
| Manufacturer | |
| MPN | 4306M-102-473 |
| LCSC Part # | C6068382 |
| Packaging | SIP-6 |
| Customer # | |
| Key Attributes | RES ARRAY 3 RES 47kΩ SIP-6 |
| Datasheet | BOURNS 4306M-102-473 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 47kΩ | |
| Power(Watts) | 400mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 47kΩ | |
| Power(Watts) | 400mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8578 | $ 1.86 |
| 250+ | $ 0.7425 | $ 185.63 |
| 500+ | $ 0.7168 | $ 358.40 |
| 1,000+ | $ 0.7047 | $ 704.70 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 47kΩ | |
| Power(Watts) | 400mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 47kΩ | |
| Power(Watts) | 400mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4306M-102-473LF | BOURNS | SIP-6 | 0 | $ 1.8581 | ||
| 4606H-102-473LF | BOURNS | SIP-6 | 0 | $ 0.3883 | ||
| MSP06A0347K0GEJ | VISHAY | SIP-6 | 0 | $ 7.9402 |

