Knowles 1210Y2500220JCT
| Manufacturer | |
| MPN | 1210Y2500220JCT |
| LCSC Part # | C6067043 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF ±5% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y2500220JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7774 | $ 0.78 |
| 200+ | $ 0.3107 | $ 62.14 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.2955 | $ 295.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32N220J501EMG | PSA | 1210 | 500 | $ 0.1325 | ||
| 1210J2500220JCR | Knowles | 1210 | 0 | $ 0.3632 | ||
| 1210J2500220JCT | Knowles | 1210 | 0 | $ 0.2781 | ||
| 1210Y2500220JCR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210Y2500220JFR | Knowles | 1210 | 0 | $ 0.5629 | ||
| 1210J2500220JFT | Knowles | 1210 | 0 | $ 0.5619 | ||
| 1210J2500220JFR | Knowles | 1210 | 0 | $ 0.531 | ||
| 1210Y2500220JFT | Knowles | 1210 | 0 | $ 0.5962 | ||
| HC1210CG220J251 | Meritek | 1210 | 0 | $ 0.2173 | ||
| 1210N220J251CT | Walsin | 1210 | 0 | $ 0.0946 | ||
| 1210Y5000220JCR | Knowles | 1210 | 0 | $ 0.2558 | ||
| 1210J5000220JCT | Knowles | 1210 | 0 | $ 0.2694 | ||
| 1210Y5000220JCT | Knowles | 1210 | 0 | $ 0.2772 | ||
| 1210J5000220JCR | Knowles | 1210 | 0 | $ 0.2485 | ||
| 1210J5000220JFR | Knowles | 1210 | 0 | $ 0.3658 | ||
| 1210J5000220JFT | Knowles | 1210 | 0 | $ 0.3874 | ||
| 1210J5000220JAT | Knowles | 1210 | 0 | $ 0.3874 | ||
| 1210Y5000220JFR | Knowles | 1210 | 0 | $ 0.3856 | ||
| 1210Y5000220JAR | Knowles | 1210 | 0 | $ 0.3856 | ||
| VJ1210A220JBEAT4X | VISHAY | 1210 | 0 | $ 0.1798 |

