GAPTEC Electronic 3S8EW_1215S1.5RP
| Manufacturer | |
| MPN | 3S8EW_1215S1.5RP |
| LCSC Part # | C6064836 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | 15V 9V~18V SIP,21.8x9.2mm DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 3S8EW_1215S1.5RP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Introduction
The 3S8EW_1.5RP Series series are isolated 3W DC-DC products with 2:1 input voltage and conventional voltage output. The product has a relatively compact SIP plastic package, and features high efficiency, operating temperature of -40°C~+85°C. The smaller size and fine cost design make the converter an ideal solution in communication, instruments, and industrial electronics applications.
Features
- 2:1 wide input voltage range
- 1.5KVDC isolation
- Short circuit protection (SCP) with current foldback
- Regulated output types
- Efficiency up to 85%
- Internal SMD construction
- Operating temperature: -40°C to +85°C
- RoHS compliance
- Industry standard pinout
Applications
- communication
- instruments
- industrial electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0709 | $ 19.07 |
| 198+ | $ 7.6094 | $ 1506.66 |
| 506+ | $ 7.3554 | $ 3721.83 |
| 990+ | $ 7.23 | $ 7157.70 |
Standard Packaging22/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Introduction
The 3S8EW_1.5RP Series series are isolated 3W DC-DC products with 2:1 input voltage and conventional voltage output. The product has a relatively compact SIP plastic package, and features high efficiency, operating temperature of -40°C~+85°C. The smaller size and fine cost design make the converter an ideal solution in communication, instruments, and industrial electronics applications.
Features
- 2:1 wide input voltage range
- 1.5KVDC isolation
- Short circuit protection (SCP) with current foldback
- Regulated output types
- Efficiency up to 85%
- Internal SMD construction
- Operating temperature: -40°C to +85°C
- RoHS compliance
- Industry standard pinout
Applications
- communication
- instruments
- industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

