LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1010885CHCO product image
Images for reference only

Integrated Power Designs 1010885CHCO

Manufacturer
MPN
1010885CHCO
LCSC Part #
C6063619
Packaging
-
Customer #
Key Attributes
225W AC-DC Power Module
DatasheetIntegrated Power Designs 1010885CHCO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 262.2299$ 262.23
200+$ 246.2877$ 49257.54
500+$ 238.0566$ 119028.30
1,000+$ 233.9908$ 233990.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage protection;Overload protection;Fault self-recovery

Features

AI Translation
  • Compact 3.0"×5.0"×1.5" Size
  • Universal 85 - 264V Input
  • Single High Efficiency Output
  • Power Fail Warning
  • 0.70°C Operating Temperature
  • RoHS Compliant
  • IEC 60601 - 1 3rd ed. Medical Cert.
  • IEC 62368 - 1 2nd ed. Certification
  • IEC 60601 - 1 - 2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • Optional Single Wire Load Sharing
  • Optional Remote Inhibit/Enable
  • Optional Chassis/Cover

Applications

AI Translation
  • Information technology equipment
  • Industrial equipment
  • Medical equipment