LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 100DP6T4B8M61QEH product image
Images for reference only

E-Switch 100DP6T4B8M61QEH

Manufacturer
MPN
100DP6T4B8M61QEH
LCSC Part #
C6063456
Packaging
-
Customer #
Key Attributes
28V 120V SP3T Through Hole Toggle Switches RoHS
DatasheetE-Switch 100DP6T4B8M61QEH
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8236$ 7.82
198+$ 3.1222$ 618.20
528+$ 3.0174$ 1593.19
Standard Packaging66/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitSP3T
Mounting TypeThrough Hole
Termination Style-