onsemi 2N5885G
| Manufacturer | |
| MPN | 2N5885G |
| LCSC Part # | C606344 |
| Packaging | TO-204 |
| Customer # | |
| Key Attributes | 60V 20 25A 1 NPN NPN TO-204 Single Bipolar Transistors RoHS |
| Datasheet | onsemi 2N5885G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 2mA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 2mA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 2mA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 2mA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 4V |
Help & FeedbackShow similar products (0) >
C606344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

