onsemi 50C02CH-TL-E
| Manufacturer | |
| MPN | 50C02CH-TL-E |
| LCSC Part # | C606332 |
| Packaging | CPH-3 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 500mA CPH-3 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 50mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 50mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large Current Capacitance
- Low Collector to Emitter Saturation Voltage (Resistance): RCE(sat) typ = 175mΩ [IC = 0.5A, IB = 50mA]
- Ultrasmall Package Facilitates Miniaturization in End Products
- Small ON-Resistance (Ron)
Applications
AI Translation
- Low-Frequency Amplifier
- High Speed Switching
- Small Motor Drive
- Muting Circuit
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.4797 | $ 2.40 |
| 50+ | $ 0.4067 | $ 20.34 |
| 150+ | $ 0.3755 | $ 56.33 |
| 500+ | $ 0.3365 | $ 168.25 |
| 3,000+ | $ 0.3109 | $ 932.70 |
| 6,000+ | $ 0.3004 | $ 1802.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 50mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 50mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large Current Capacitance
- Low Collector to Emitter Saturation Voltage (Resistance): RCE(sat) typ = 175mΩ [IC = 0.5A, IB = 50mA]
- Ultrasmall Package Facilitates Miniaturization in End Products
- Small ON-Resistance (Ron)
Applications
AI Translation
- Low-Frequency Amplifier
- High Speed Switching
- Small Motor Drive
- Muting Circuit
C606332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMMT619-JSM | JSMSEMI | SOT-23 | 1,940 | $0.0426 $0.0448 | ||
| DSS4240T-7-HXY | HXY MOSFET | SOT-23 | 130 | $0.0748 $0.0849 | ||
| FMMT624TC | DIODES | SOT-23 | 5 | $ 0.359 | ||
| DSS4160TQ-7-HXY | HXY MOSFET | SOT-23 | 2,410 | $0.0730 $0.0829 | ||
| NH491 | NH | SOT-23 | 1,620 | $0.0139 $0.0278 | ||
| FMMT491 | amsem | SOT-23 | 920 | $ 0.0346 | ||
| FMMT491(RANGE:100-300) | JSCJ | SOT-23 | 350 | $ 0.0416 | ||
| FMMT451TA-HXY | HXY MOSFET | SOT-23 | 175 | $0.1082 $0.1202 | ||
| DNBT8105-7-HXY | HXY MOSFET | SOT-23 | 50 | $0.0549 $0.0609 | ||
| FMMT619QTA | DIODES | SOT-23 | 0 | $ 1.3111 |



