LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Advanced Energy 1/2A24-N30-25PPM-F-M-H product image
Photos non contractuelles

Advanced Energy 1/2A24-N30-25PPM-F-M-H

Fabricant
Réf. Fab.
1/2A24-N30-25PPM-F-M-H
Réf. LCSC
C6062966
Condit.
DIP,94.8x38.9mm
Numéro Client
Caract. clés
500V 23V~30V DIP,94.8x38.9mm DC DC Converters RoHS
Fiche TechniqueAdvanced Energy 1/2A24-N30-25PPM-F-M-H
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1180.3812$ 1180.38
200+$ 1108.6143$ 221722.86
500+$ 1071.5684$ 535784.20
1,000+$ 1053.2639$ 1053263.90
Boîtier Standard1/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricantAdvanced Energy
Condit.DIP,94.8x38.9mm
Number of Outputs1
Iout60mA
Output Voltage500V
FeaturesShort Circuit Protection
Voltage - Supply23V~30V

Description

Traduction par IA

The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Caractéristiques

Traduction par IA
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Available with Ripple Stripper filter (-F option)
  • Indefinite output short-circuit protection
  • Output current monitor
  • Fixed-frequency, low-stored-energy design
  • 430,000 hour MTBF at 65°C (149°F)
  • UL/cUL recognized component; CE Mark (LVD and RoHS)

Applications

Traduction par IA
  • Bias supplies
  • Electrostatic detectors
  • Mass spectrometers
  • Photomultiplier tubes (PMTs)