VISHAY IRL630STRRPBF
| Manufacturer | |
| MPN | IRL630STRRPBF |
| LCSC Part # | C6062458 |
| Packaging | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | 200V 5.7A 1V 400mΩ@5V 1 N-channel D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRL630STRRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 3.1W;74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 400mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W;74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 400mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 40nC@10V |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, robust device design, low on-resistance, and high cost-effectiveness. The D2PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It delivers the highest power capability and the lowest possible on-resistance of any surface-mount package currently available. Due to its low internal connection resistance, the D2PAK (TO-263) is suitable for high-current applications and can dissipate up to 2.0 W of power in typical SMT applications.
Features
- Surface mount
- Available in tape and reel
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Logic level gate drive
- RDS(on) specified at VGS = 4 V and 5 V
- Operating temperature 150°C
- Material Category: For definitions of compliance, go to www.vishay.com/doc?99912
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9549 | $ 2.95 |
| 200+ | $ 1.179 | $ 235.80 |
| 500+ | $ 1.1396 | $ 569.80 |
| 800+ | $ 1.1199 | $ 895.92 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 3.1W;74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 400mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W;74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 400mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 40nC@10V |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, robust device design, low on-resistance, and high cost-effectiveness. The D2PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It delivers the highest power capability and the lowest possible on-resistance of any surface-mount package currently available. Due to its low internal connection resistance, the D2PAK (TO-263) is suitable for high-current applications and can dissipate up to 2.0 W of power in typical SMT applications.
Features
- Surface mount
- Available in tape and reel
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Logic level gate drive
- RDS(on) specified at VGS = 4 V and 5 V
- Operating temperature 150°C
- Material Category: For definitions of compliance, go to www.vishay.com/doc?99912
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF740ASPBF | VISHAY | D2PAK(TO-263) | 3,585 | $ 1.5241 | ||
| IRF630STRLPBF | VISHAY | TO-263(D2PAK) | 6 | $ 2.0353 | ||
| IRF644SPBF | VISHAY | D2PAK(TO-263) | 15 | $ 4.2241 | ||
| SIHL630STRL-GE3 | VISHAY | D2PAK(TO-263) | 0 | $ 1.2473 | ||
| IRF840LCSPBF | VISHAY | D2PAK(TO-263) | 0 | $ 3.746 | ||
| IRF740ASTRRPBF | VISHAY | D2PAK(TO-263) | 0 | $ 3.5333 | ||
| IRL630STRLPBF | VISHAY | D2PAK | 0 | $ 2.8854 | ||
| IRF630STRRPBF | VISHAY | D2PAK(TO-263) | 0 | $ 0.9968 | ||
| IRF630SPBF | VISHAY | D2PAK(TO-263) | 0 | $ 0.9968 | ||
| IRFBC40SPBF | VISHAY | D2PAK(TO-263) | 0 | $ 5.6554 |

