Sensata IPSU-GP015-5M12
| Manufacturer | |
| MPN | IPSU-GP015-5M12 |
| LCSC Part # | C6062361 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Sensata IPSU-GP015-5M12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V |
Introduction
The IPSU-M12 series is suitable for a wide range of industrial applications. The probe features a piezoresistive ceramic sensor with excellent media compatibility within a stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making it particularly suitable for industrial applications. Each device is temperature-compensated and calibrated, with a traceable serial number and calibration data provided.
Features
- Piezoresistive thick-film ceramic sensor
- Stainless steel body
- Accuracy < ±0.25% FS BFSL
- 0 - 5V or 4 - 20mA output
- Pressure range from -14.5 to 5800 psi
- M12 4-pin connector
- 1/4" NPT process connection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 263.3588 | $ 263.36 |
| 200+ | $ 105.0833 | $ 21016.66 |
| 500+ | $ 101.5706 | $ 50785.30 |
| 1,000+ | $ 99.8363 | $ 99836.30 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V |
Introduction
The IPSU-M12 series is suitable for a wide range of industrial applications. The probe features a piezoresistive ceramic sensor with excellent media compatibility within a stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making it particularly suitable for industrial applications. Each device is temperature-compensated and calibrated, with a traceable serial number and calibration data provided.
Features
- Piezoresistive thick-film ceramic sensor
- Stainless steel body
- Accuracy < ±0.25% FS BFSL
- 0 - 5V or 4 - 20mA output
- Pressure range from -14.5 to 5800 psi
- M12 4-pin connector
- 1/4" NPT process connection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

