LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HVLR1029F3M00K9 product image
Images for reference only

RESI HVLR1029F3M00K9

Manufacturer
RESIAsian Brands
MPN
HVLR1029F3M00K9
LCSC Part #
C6060783
Packaging
Through Hole,D9xL102mm
Customer #
Key Attributes
RES 3MΩ ±1% 10W Through Hole,D9xL102mm
DatasheetRESI HVLR1029F3M00K9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.4941$ 41.49
200+$ 16.5567$ 3311.34
500+$ 16.0044$ 8002.20
1,000+$ 15.7298$ 15729.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D9xL102mm
Resistance3MΩ
Power(Watts)10W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Introduction

AI Translation

HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.

Features

AI Translation
  • High precision
  • High voltage
  • Low voltage coefficient
  • High reliability

Applications

AI Translation

Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment