LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-120-30-G-S product image
Images for reference only

Samtec HTSW-120-30-G-S

Manufacturer
MPN
HTSW-120-30-G-S
LCSC Part #
C6060086
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 20 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec HTSW-120-30-G-S
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0108$ 11.01
200+$ 4.3936$ 878.72
500+$ 4.2475$ 2123.75
1,000+$ 4.1745$ 4174.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs20P
Contact MaterialPhosphor bronze
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.