LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0522072560

Manufacturer
MPN
0522072560
LCSC Part #
C6058367
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
FFC/FPC Connector 25 Position 1mm Pitch Top Contact Surface Mount, Right Angle -30℃~+85℃
DatasheetMOLEX 0522072560
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-30℃~+85℃
Number of Contacts25P
Pitch1mm
Contact PlatingGold
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.