LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC6300BG46 product image
Images for reference only

ADI HMC6300BG46

Manufacturer
MPN
HMC6300BG46
LCSC Part #
C605810
Packaging
WLBGA-65
Customer #
Key Attributes
WLBGA-65 RF Transmitters RoHS
DatasheetADI HMC6300BG46
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.0071$ 39.01
350+$ 15.0952$ 5283.32
700+$ 14.5657$ 10195.99
1,050+$ 14.3025$ 15017.63
Standard Packaging350/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transmitters
ManufacturerADI
PackagingWLBGA-65

Introduction

AI Translation

The HMC6300 is a complete millimeterwave transmitter integrated circuit in a 6 mmx4 mm Re oHS compliant wafer level ball grid array (WLBGA) that operates from 57 GHz to 64 GHz with up to 1.8 GHz modulation bandwidth.

An integrated synthesizer provides tuning in 250 MHz, 500 MHz, or 540 MHz steps with excellent phase noise to support up to 64 QAM modulation. Optionally, an external LO can be injected allowing for user selectable LO characteristics or phase coherent transmit and receive operation, as well as modulation up to 256 QAM. Support for a wide variety of modulation formats is provided through a universal analog baseband I/Q interface. The transmitter chip optionally supports dedicated frequency-shift keying (FSK), minimum shift keying (MSK), and on-off keying (OOK) modulation formats for lower cost and lower power serial data links without the need for high speed data converters.

A differential output provides up to 15 dBm linear output power into a 100 Ω load. Single-ended operation is also supported up to 12 dBm. Together with the HMC6301, a complete 60 GHz transceiver chipset is provided for multiple Gbps operation in the unlicensed 60 GHz ISM band.

Features

AI Translation
  • Frequency band: 57 GHz to 64 GHz
  • RF signal bandwidth: up to 1.8 GHz
  • Output power for 1 dB compression: 15 dBm
  • Gain: 5 dB to 35 dB
  • Digital and analog RF and IF gain control
  • Integrated frequency synthesizer
  • Integrated image reject filter
  • Partially external loop filter
  • Support for external local oscillator (LO)
  • On-chip temperature sensor
  • Support for 256 QAM modulation
  • Integrated minimum shift keying (MSK) modulator
  • Universal analog I/Q baseband interface
  • 3-wire serial digital interface
  • 65-ball, RoHS compliant, wafer level ball grid array

Applications

AI Translation
  • Small cell backhaul
  • 60 GHz industrial, scientific, and medical (ISM) band data transfer
  • Multiple Gbps data communication
  • WiGig/802.11ad radio
  • High definition video transmission
  • Radar/high resolution imaging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HMC6300BG46TRADIWLBGA-65(4x6)3$32.3409 $33.0009