LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0387103912 product image
Images for reference only

MOLEX 0387103912

Manufacturer
MPN
0387103912
LCSC Part #
C6057155
Packaging
-
Customer #
Key Attributes
-40℃~+100℃ 20A 300V Black 1 9.53mm 12 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6809$ 3.68
200+$ 1.4699$ 293.98
500+$ 1.4206$ 710.30
1,000+$ 1.3968$ 1396.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+100℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row12

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.