LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Senseair 030-8-0010 product image
Images for reference only

Senseair 030-8-0010

Manufacturer
MPN
030-8-0010
LCSC Part #
C6056772
Packaging
-
Customer #
Key Attributes
0ppm~5000ppm Carbon dioxide Gas Sensors RoHS
DatasheetSenseair 030-8-0010
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.8814$ 106.88
200+$ 42.6471$ 8529.42
500+$ 41.2227$ 20611.35
1,000+$ 40.5183$ 40518.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Gas Sensors
ManufacturerSenseair
Packaging-
Measurement Range0ppm~5000ppm
Tolerance-
Width57mm
Length51mm
Diameter (φD)-
TypeCarbon dioxide
InterfaceI2C;UART
Working current70mA
Height14mm
Pitch-
working voltage4.5V~14V
working temperature0℃~+50℃
Features-

Introduction

AI Translation

The Senseair K30 FR sensor module is optimized for fast response time. The sample cell is well protected by a particulate filter and designed for rapid diffusion without any external pump. A tube inlet is also included, enabling online test gas to be passed through the sensor. The module is designed for high-volume production, with full traceability of all manufacturing processes and critical components via the sensor serial number. Each sensor is individually calibrated and features a UART digital interface. The Senseair K30 FR is designed for easy integration into products requiring fast-updating CO₂ measurements. The sensor is suitable for a wide range of applications where rapid changes need to be detected, such as gas leak detection in food and pharmaceutical packaging industries. Additional applications include occupancy detection and leak detection in industrial environments.

Features

AI Translation
  • Fast response time
  • Compliant with ANSI/ASHRAE Standard 62.1-2022
  • Compliant with RESET Level B
  • Compliant with WELL Building Standard (WELL v2)
  • Individually calibrated
  • High quality
  • Long-term stability

Applications

AI Translation
  • Gas leak detection in food and pharmaceutical packaging industries
  • Personnel occupancy detection
  • Industrial environment leak detection