Broadcom HSMW-C191-U0000
| Manufacturer | |
| MPN | HSMW-C191-U0000 |
| LCSC Part # | C6054636 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 140° 950mcd 20mA White 3.4V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 140° | |
| Luminous Intensity | 950mcd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 950mcd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | - | |
| Diode Configuration | - |
Introduction
The HSMW-C191-U0000 ChipLED is a surface mount LED with an industry-standard 1.6 mm × 0.8 mm footprint. It utilizes highly efficient, high-brightness indium gallium nitride material to deliver industry-leading performance. Its compact form factor allows flexible PCB or custom designs, with LEDs mountable in close proximity for a cost-effective solution. The LED features a wide viewing angle. Combined with high performance and small package size, these characteristics make it ideal for applications requiring uniform light distribution, high brightness, and minimal board space.
Features
- InGaN chip LED
- SMT device in 0603 footprint
- 0.6 mm package height
- Reflow soldering compatible
- 8 mm carrier tape on 7-inch diameter reel
Applications
- Backlight
- Indicator light
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9189 | $ 0.92 |
| 10+ | $ 0.8996 | $ 9.00 |
| 30+ | $ 0.8867 | $ 26.60 |
| 100+ | $ 0.8738 | $ 87.38 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 140° | |
| Luminous Intensity | 950mcd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 950mcd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | - | |
| Diode Configuration | - |
Introduction
The HSMW-C191-U0000 ChipLED is a surface mount LED with an industry-standard 1.6 mm × 0.8 mm footprint. It utilizes highly efficient, high-brightness indium gallium nitride material to deliver industry-leading performance. Its compact form factor allows flexible PCB or custom designs, with LEDs mountable in close proximity for a cost-effective solution. The LED features a wide viewing angle. Combined with high performance and small package size, these characteristics make it ideal for applications requiring uniform light distribution, high brightness, and minimal board space.
Features
- InGaN chip LED
- SMT device in 0603 footprint
- 0.6 mm package height
- Reflow soldering compatible
- 8 mm carrier tape on 7-inch diameter reel
Applications
- Backlight
- Indicator light
C6054636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



