MICROCHIP HSM890G/TR13
| Manufacturer | |
| MPN | HSM890G/TR13 |
| LCSC Part # | C6054535 |
| Packaging | DO-215AB |
| Customer # | |
| Key Attributes | 1 Independent 90V 780mV@8A 8A DO-215AB Single Diodes |
| Datasheet | MICROCHIP HSM890G/TR13 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2461 | $ 6.25 |
| 200+ | $ 2.4927 | $ 498.54 |
| 500+ | $ 2.4094 | $ 1204.70 |
| 1,000+ | $ 2.3685 | $ 2368.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SK810 | JSCJ | SMCG | 4,600 | $ 0.1999 | ||
| SK1010 | JSCJ | SMCG | 3,035 | $ 0.2114 | ||
| SK815 | JSCJ | SMCG | 2,690 | $ 0.2578 | ||
| SK1015 | JSCJ | SMCG | 815 | $ 0.2062 | ||
| SK820 | JSCJ | SMCG | 55 | $0.1364 $0.2131 | ||
| SK1020 | JSCJ | SMCG | 485 | $ 0.2062 | ||
| HSM890GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 3.7714 | ||
| HSM8100GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 3.7714 | ||
| HSM8100G/TR13 | MICROCHIP | DO-215AB | 0 | $ 6.2465 |

