Nexperia HPZR-C8V8-QX
| Manufacturer | |
| MPN | HPZR-C8V8-QX |
| LCSC Part # | C6054153 |
| Packaging | SOD-123W |
| Customer # | |
| Key Attributes | 1 Independent 8.33V~9.21V 8.8V SOD-123W Single Zener Diodes RoHS |
| Datasheet | Nexperia HPZR-C8V8-QX |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 682mW | |
| Reverse Leakage Current (Ir) | 50uA@7.5V | |
| Impedance(Zzt) | 14.84Ω | |
| Zener Voltage(Range) | 8.33V~9.21V | |
| Zener Voltage(Nom) | 8.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 682mW | |
| Reverse Leakage Current (Ir) | 50uA@7.5V | |
| Impedance(Zzt) | 14.84Ω | |
| Zener Voltage(Range) | 8.33V~9.21V | |
| Zener Voltage(Nom) | 8.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power voltage regulator diodes in a CFP3 (SOD123W) small and flat lead low- profile Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 5.5 W @ Tsp = 75℃, measured zero lead length
- Tolerance series: Approximately ± 5%
- Working voltage range: nominal 3.0 V to 75 V
- ESD maximum rating 30 kV according IEC 61000-4-2 (contact discharge)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- Low-correct general regulation functions
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.71 | $ 0.71 |
| 10+ | $ 0.7003 | $ 7.00 |
| 30+ | $ 0.6921 | $ 20.76 |
| 100+ | $ 0.6856 | $ 68.56 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 682mW | |
| Reverse Leakage Current (Ir) | 50uA@7.5V | |
| Impedance(Zzt) | 14.84Ω | |
| Zener Voltage(Range) | 8.33V~9.21V | |
| Zener Voltage(Nom) | 8.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 682mW | |
| Reverse Leakage Current (Ir) | 50uA@7.5V | |
| Impedance(Zzt) | 14.84Ω | |
| Zener Voltage(Range) | 8.33V~9.21V | |
| Zener Voltage(Nom) | 8.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power voltage regulator diodes in a CFP3 (SOD123W) small and flat lead low- profile Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 5.5 W @ Tsp = 75℃, measured zero lead length
- Tolerance series: Approximately ± 5%
- Working voltage range: nominal 3.0 V to 75 V
- ESD maximum rating 30 kV according IEC 61000-4-2 (contact discharge)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- Low-correct general regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HPZR-C8V8X | Nexperia | SOD-123W | 250 | $ 0.5573 | ||
| S-LMSZ5238BT1G | LRC | SOD-123 | 2,285 | $ 0.0436 | ||
| MMSZ4695-E3-08 | VISHAY | SOD-123 | 1,690 | $ 0.0592 | ||
| LMSZ5238BT1G | LRC | SOD-123 | 50 | $ 0.0246 | ||
| MMSZ5238BT1G | onsemi | SOD-123 | 0 | $ 0.0568 | ||
| MMSZ4695-HE3_A-18 | VISHAY | SOD-123 | 0 | $ 0.1153 | ||
| MMSZ4695-HE3_A-08 | VISHAY | SOD-123 | 0 | $ 0.1135 | ||
| MMSZ4695-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| MMSZ5238B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5238B-HF | Comchip | SOD-123F | 0 | $ 0.1192 |

