LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi ESD7462N2T5G

Manufacturer
MPN
ESD7462N2T5G
LCSC Part #
C605396
Packaging
X2DFN-2(0.6x1)
Customer #
Key Attributes
47VC Clamp ESD DIODE X2DFN-2(0.6x1)
Datasheetonsemi ESD7462N2T5G
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingX2DFN-2(0.6x1)
Clamping Voltage47V
Operating Temperature-55℃~+150℃
Voltage - Breakdown22V
Number of ChannelsSingle-channel
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Introduction

AI Translation

The ESD7462 is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals.

Features

AI Translation
  • Industry Leading Capacitance Linearity Over Voltage
  • Ultra−Low Capacitance: 0.3 pF Typ
  • Insertion Loss: 0.05 dB at 1 GHz; 0.10 dB at 3 GHz
  • Low Leakage: <1 nA Typ
  • Protection for the following IEC Standards:
    • IEC61000−4−2 (ESD): Level 4
    • IEC61000−4−4 (EFT): 40 A −5/50 ns
    • IEC61000−4−5 (Lightning): 1 A (8/20 s)
  • Protection for ISO 10605 (ESD)
  • SZESD7462MXWT5G − Wettable Flank Package for Optimal Automated Optical Inspection (AOI)
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • RF Signal ESD Protection
  • RF Switching, PA, and Antenna ESD Protection
  • Near Field Communications
  • USB 2.0, USB 3.0