onsemi BDW46G
| Manufacturer | |
| MPN | BDW46G |
| LCSC Part # | C605321 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 80V 2500 15A PNP TO-220 Single Bipolar Transistors RoHS |
| Datasheet | onsemi BDW46G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | 3V | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2500 | |
| Pd - Power Dissipation | 85W | |
| Current - Collector(Ic) | 15A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2V;3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | 3V | |
| Transition frequency(fT) | 4MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2500 | |
| Pd - Power Dissipation | 85W | |
| Current - Collector(Ic) | 15A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2V;3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of plastic-encapsulated, medium-power silicon NPN and PNP Darlington transistors is designed for general-purpose and low-speed switching applications.
Features
AI Translation
- High DC current gain — h_FE = 2500 (typical) at I_C = 5.0 Adc
- Low collector-emitter saturation voltage
- Monolithic structure with built-in base-emitter shunt resistor
- TO-220 compact package
- These devices are lead-free and RoHS compliant
Applications
AI Translation
- General purpose
- Low-speed switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | 3V | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2500 | |
| Pd - Power Dissipation | 85W | |
| Current - Collector(Ic) | 15A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2V;3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | 3V | |
| Transition frequency(fT) | 4MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2500 | |
| Pd - Power Dissipation | 85W | |
| Current - Collector(Ic) | 15A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2V;3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of plastic-encapsulated, medium-power silicon NPN and PNP Darlington transistors is designed for general-purpose and low-speed switching applications.
Features
AI Translation
- High DC current gain — h_FE = 2500 (typical) at I_C = 5.0 Adc
- Low collector-emitter saturation voltage
- Monolithic structure with built-in base-emitter shunt resistor
- TO-220 compact package
- These devices are lead-free and RoHS compliant
Applications
AI Translation
- General purpose
- Low-speed switching applications
C605321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

