ADI HMC657-SX
| Manufacturer | |
| MPN | HMC657-SX |
| LCSC Part # | C605235 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Ω 15dB 0Hz~50GHz Attenuators RoHS |
| Datasheet | ADI HMC657-SX |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 15dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~50GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 15dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~50GHz |
Introduction
The HMC650 / 651 / 652 / 653 / 654 / 655 / 656 / 657 / 658 are a line of wideband fixed value 50 Ohm matched attenuator chips which offer relative attenuation levels of 0, 2, 3, 4, 6, 10, 15 and 20 dB. These passive though-lines and attenuators are ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation, and excellent VSWR vs. frequency are required.
These wideband attenuators feature low inductance on-chip vias, and require no additional ground connections. The HMC650 through HMC658 are backside metallized with gold, and are suitable for eutectic or epoxy die attach. Each of the 9 products can be purchased individually by their respective part number or in a set of 10 each in the HMC-DK006 Fixed Attenuator Chip Designer’s Kit.
Features
- Wide Bandwidth: DC - 50 GHz
- 9 Attenuator Products: 0, 2, 3, 4, 6, 10, 15, & 20 dB Fixed Levels
- Power Handling: +25 dBm
- Included in the HMC-DK006 Designer’s Kit
Applications
- Fiber Optics
- Microwave Radio
- Test & Measurement
- Scientific Instruments
- RF / Microwave Circuit Prototyping
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 15dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~50GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 15dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~50GHz |
Introduction
The HMC650 / 651 / 652 / 653 / 654 / 655 / 656 / 657 / 658 are a line of wideband fixed value 50 Ohm matched attenuator chips which offer relative attenuation levels of 0, 2, 3, 4, 6, 10, 15 and 20 dB. These passive though-lines and attenuators are ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation, and excellent VSWR vs. frequency are required.
These wideband attenuators feature low inductance on-chip vias, and require no additional ground connections. The HMC650 through HMC658 are backside metallized with gold, and are suitable for eutectic or epoxy die attach. Each of the 9 products can be purchased individually by their respective part number or in a set of 10 each in the HMC-DK006 Fixed Attenuator Chip Designer’s Kit.
Features
- Wide Bandwidth: DC - 50 GHz
- 9 Attenuator Products: 0, 2, 3, 4, 6, 10, 15, & 20 dB Fixed Levels
- Power Handling: +25 dBm
- Included in the HMC-DK006 Designer’s Kit
Applications
- Fiber Optics
- Microwave Radio
- Test & Measurement
- Scientific Instruments
- RF / Microwave Circuit Prototyping
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

