LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FSA550UCX

Manufacturer
MPN
FSA550UCX
LCSC Part #
C605182
Packaging
WLCSP-12(1.2x1.6)
Customer #
Key Attributes
1.6V~3V 800mΩ 4:1 WLCSP-12(1.2x1.6) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetonsemi FSA550UCX
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufactureronsemi
PackagingWLCSP-12(1.2x1.6)
FeaturesPower-off isolation
Turn-on time120ns
Turn-off time160us
Voltage - Supply1.6V~3V
Number of Channels-
Ron800mΩ
Switch Circuit4:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con10pF
Bandwidth50MHz

Introduction

AI Translation

The FSA550 is a high-performance four-pole singlethrow (4PST) normally closed Depletion-Mode isolation switch. The Depletion Mode technology allows the device to conduct signals when there is no VCC available and to isolate the signals when VCC is present. The FSA550 operates on a wide VCC range for design flexibility. Additionally, select pins allow the internal oscillator frequency to be adjusted between 500 kHz and 750 kHz in 75 kHz steps when Vcc is present. This feature is used to shift the electromagnetic interference (EMI) signature to meet customer specifications.

Features

AI Translation
  • 4PST (NC)
  • Depletion Mode MOSFETs
  • Audio Frequency Range
  • VCC(OFF): 1.6 V to 3.0 V
  • RON: 0.8 Ω Typical
  • RON Flat: 0.01 Ω Typical
  • THD+N: 0.002% Typical
  • Eco Status: Fairchild Green, RoHS Compliant, Halogen Free

Applications

AI Translation
  • MP3 Portable Media Players
  • Cellular Phones, Smart Phones