DIODES GC2400032
| Manufacturer | |
| MPN | GC2400032 |
| LCSC Part # | C6049583 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 18pF HC-49S-SMD Crystals RoHS |
| Datasheet | DIODES GC2400032 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These crystals are miniature AT or BT cut strip resonators in a low-profile package for surface mounting. The devices utilize proven low-cost metal enclosure technology with a precision molded base and universal contact configuration.
Features
AI Translation
- Lead-free, RoHS/environmentally compliant.
- Low-profile GC package, 4.0mm height
- Low-profile GF package, 3.0mm height
Applications
AI Translation
- Set-top box / multimedia clock / VCXO multiplier
- NIC
- Modem
- Microcontrollers and processors
- Remote control devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These crystals are miniature AT or BT cut strip resonators in a low-profile package for surface mounting. The devices utilize proven low-cost metal enclosure technology with a precision molded base and universal contact configuration.
Features
AI Translation
- Lead-free, RoHS/environmentally compliant.
- Low-profile GC package, 4.0mm height
- Low-profile GF package, 3.0mm height
Applications
AI Translation
- Set-top box / multimedia clock / VCXO multiplier
- NIC
- Modem
- Microcontrollers and processors
- Remote control devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

