LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GB2450007 product image
Images for reference only

DIODES GB2450007

Manufacturer
MPN
GB2450007
LCSC Part #
C6049394
Packaging
HC-49S
Customer #
Key Attributes
HC-49S Crystals RoHS
DatasheetDIODES GB2450007
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5562$ 0.56
200+$ 0.2228$ 44.56
500+$ 0.2152$ 107.60
1,000+$ 0.2122$ 212.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingHC-49S

Introduction

AI Translation

GB/GG Series is a miniature, AT or BT cut strip resonator crystal, housed in low profile metal can package.

Features

AI Translation
  • Standard: 3.5mm Max height GB Series
  • Low profile: 2.5mm Max height GG Series
  • AT or BT cut performance
  • Resistance weld seal
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Set-Top Box/Multimedia
  • Clock/VCXO Multiplier
  • Network Adapter Cards
  • Modems
  • Microcontrollers and Processors
  • Remote control devices