VISHAY GA0805Y123MBCBR31G
| Manufacturer | |
| MPN | GA0805Y123MBCBR31G |
| LCSC Part # | C6048694 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805Y123MBCBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1721 | $ 0.17 |
| 200+ | $ 0.0687 | $ 13.74 |
| 500+ | $ 0.0664 | $ 33.20 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y2000123MXT | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805Y2000123MET | Knowles | 0805 | 0 | $ 0.2095 | ||
| 0805J2000123MXT | Knowles | 0805 | 0 | $ 0.1415 | ||
| 0805Y2500123MXT | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805J2500123MXT | Knowles | 0805 | 0 | $ 0.1332 | ||
| VJ0805Y123MLCAJ32 | VISHAY | 0805 | 0 | $ 0.9107 | ||
| GA0805Y123MXCBR31G | VISHAY | 0805 | 0 | $ 0.0269 | ||
| GA0805Y123MXCBT31G | VISHAY | 0805 | 0 | $ 0.0269 | ||
| VJ0805Y123MXCAC | VISHAY | 0805 | 0 | $ 0.0642 | ||
| VJ0805Y123MXCAP | VISHAY | 0805 | 0 | $ 0.0642 | ||
| VJ0805Y123MXCMC | VISHAY | 0805 | 0 | $ 0.0642 | ||
| VJ0805Y123MXCMP | VISHAY | 0805 | 0 | $ 0.0838 | ||
| GA0805Y123MBCBT31G | VISHAY | 0805 | 0 | $ 0.1821 | ||
| 0805B123M251CT | Walsin | 0805 | 0 | $ 0.0365 | ||
| C0805C123K2RACTU | KEMET | 0805 | 0 | $ 0.0707 | ||
| 0805J2000123KXT | Knowles | 0805 | 0 | $ 0.1377 | ||
| GA0805Y123KXCBR31G | VISHAY | 0805 | 0 | $ 0.0269 | ||
| VJ0805Y123KXCAP | VISHAY | 0805 | 0 | $ 0.0708 | ||
| VJ0805Y123KXCMC | VISHAY | 0805 | 0 | $ 0.0708 | ||
| VJ0805Y123KXCAC | VISHAY | 0805 | 0 | $ 0.0708 |

