TE Connectivity 2-1617571-5
| Fabricante | |
| N.º de pieza fab. | 2-1617571-5 |
| Nº LCSC | C6048676 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 12V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Hoja de Datos | TE Connectivity 2-1617571-5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | 8 | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | 8 | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Load rating: High level (relay case grounded), resistive load: 1.0A at 28V DC; 250mA at 115V AC 60 and 400Hz with case ungrounded; 100mA at 115V AC 60 and 400Hz with case grounded; inductive load: 0.2A at 28V DC with 0.32H inductance; lamp load: 0.10A at 28V DC; low level: 10 to 50μA, 10 to 50mV DC or AC peak; intermediate current applicable.
- Contact resistance or voltage drop: Initial maximum 0.10Ω (0.110Ω maximum with mounting pad); high-level open circuit voltage not to exceed 5% during life, maximum 0.20Ω after life (0.210Ω maximum with mounting pad); low level maximum 100Ω during life, maximum 0.15Ω after life (0.160Ω maximum with mounting pad); intermediate current maximum 3Ω during, maximum 0.20Ω after (0.210Ω maximum with mounting pad).
- Contact bounce maximum 1.5ms (applicable to failure rate level "L").
- Contact settling time maximum 2.5ms (applicable to failure rate levels "M", "P", and "R").
- Overload (high level only): twice rated current; not applicable to AC load ratings.
- Operate time maximum 2.0ms at rated coil voltage over temperature range.
- Release time maximum 1.5ms at rated coil voltage over temperature range.
- Insulation resistance minimum 10,000MΩ at 500V DC; minimum 1,000MΩ between coil and case at elevated temperature.
- Temperature range: -65℃ to +125℃.
- Terminal strength: tensile test per Test Condition A, 1 lb pull; bending test per Test Condition C, 0.5 lb load; torsion test per MIL-PRF-39016.
- Weight maximum 2.55g (0.09 oz).
- Sealing: hermetically sealed.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 146.462 | $ 146.46 |
| 200+ | $ 58.4396 | $ 11687.92 |
| 500+ | $ 56.4861 | $ 28243.05 |
| 1,000+ | $ 55.5219 | $ 55521.90 |
Encapsulado Estándar500/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | 8 | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Number of Pins | 8 | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | AgPd + Gold Plated |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Load rating: High level (relay case grounded), resistive load: 1.0A at 28V DC; 250mA at 115V AC 60 and 400Hz with case ungrounded; 100mA at 115V AC 60 and 400Hz with case grounded; inductive load: 0.2A at 28V DC with 0.32H inductance; lamp load: 0.10A at 28V DC; low level: 10 to 50μA, 10 to 50mV DC or AC peak; intermediate current applicable.
- Contact resistance or voltage drop: Initial maximum 0.10Ω (0.110Ω maximum with mounting pad); high-level open circuit voltage not to exceed 5% during life, maximum 0.20Ω after life (0.210Ω maximum with mounting pad); low level maximum 100Ω during life, maximum 0.15Ω after life (0.160Ω maximum with mounting pad); intermediate current maximum 3Ω during, maximum 0.20Ω after (0.210Ω maximum with mounting pad).
- Contact bounce maximum 1.5ms (applicable to failure rate level "L").
- Contact settling time maximum 2.5ms (applicable to failure rate levels "M", "P", and "R").
- Overload (high level only): twice rated current; not applicable to AC load ratings.
- Operate time maximum 2.0ms at rated coil voltage over temperature range.
- Release time maximum 1.5ms at rated coil voltage over temperature range.
- Insulation resistance minimum 10,000MΩ at 500V DC; minimum 1,000MΩ between coil and case at elevated temperature.
- Temperature range: -65℃ to +125℃.
- Terminal strength: tensile test per Test Condition A, 1 lb pull; bending test per Test Condition C, 0.5 lb load; torsion test per MIL-PRF-39016.
- Weight maximum 2.55g (0.09 oz).
- Sealing: hermetically sealed.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

