LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2-146455-4

Manufacturer
MPN
2-146455-4
LCSC Part #
C6048620
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 24 Position 2.54mm Pitch Single Row Through Hole
DatasheetTE Connectivity 2-146455-4
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Number of PINs24P
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.