LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6K-2F-RF-S-TR03 DC3 product image
Images for reference only

OMRON G6K-2F-RF-S-TR03 DC3

Manufacturer
MPN
G6K-2F-RF-S-TR03 DC3
LCSC Part #
C6048511
Packaging
-
Customer #
Key Attributes
2 Form C: 2C (DPDT-CO) 1A 3V High Frequency (RF) Relays RoHS
DatasheetOMRON G6K-2F-RF-S-TR03 DC3
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0115$ 8.01
300+$ 3.1976$ 959.28
600+$ 3.0907$ 1854.42
900+$ 3.0381$ 2734.29
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerOMRON
Packaging-
Contact Form2 Form C: 2C (DPDT-CO)
Operating Temperature-40℃~+70℃
Switching Current(Max)1A
Coil Voltage3V
Switching Voltage(Max)125V@AC;60V@DC
Release Time3ms
Operate Time3ms
Length10.3mm
Height5.4mm
Width6.9mm

Features

AI Translation
  • Superior high-frequency characteristics (at 1 GHz), such as an isolation of 20 dB min. between contacts of the same polarity of 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
  • Miniaturized to 10.3×6.9×5.4 mm (L×W×H).
  • Rated power consumption of 100 mW with high sensitivity
  • Single-side stable and single-winding latching models are available.
  • Models with a smaller footprint (G6K(U)-2F-RF-S) are available to help save space.
  • G6K(U)-2F-RF-T models for 3-GHz band join the lineup with a downsized footprint.
  • New PCB terminals models are available.

Applications

AI Translation
  • Communications equipment
  • Broadcasting and audio-visual equipment
  • Test & measurement equipment