LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C823A273J60C320 product image
  • C823A273J60C320 thumbnail 1
  • C823A273J60C320 thumbnail 2
  • C823A273J60C320 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C823A273J60C320

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C823A273J60C320
LCSC Part #
C604844
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
27nF 1kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors
DatasheetXIAMEN FARATRONIC C823A273J60C320
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 340
340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2921$ 1.46
50+$ 0.2294$ 11.47
150+$ 0.2025$ 30.38
500+$ 0.169$ 84.50
2,500+$ 0.154$ 385.00
5,000+$ 0.1451$ 725.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=15mm
Capacitance27nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
C823A273J60C350XIAMEN FARATRONICSimilarThrough Hole,P=15mm235$ 0.2619
C823C273J60CC0AXIAMEN FARATRONICSimilarThrough Hole,P=15mm240$ 0.3629
C823A273J60C000XIAMEN FARATRONICSimilarThrough Hole,P=15mm415$ 0.291
C823A273J60Q350XIAMEN FARATRONICSimilarThrough Hole1,030$ 0.2561
C823C273J60C350XIAMEN FARATRONICSimilarThrough Hole15$ 0.3512
View and Compare All Alternative Parts.