MICROCHIP 1PMT5955AE3/TR13
| Manufacturer | |
| MPN | 1PMT5955AE3/TR13 |
| LCSC Part # | C6048108 |
| Packaging | DO-216AA |
| Customer # | |
| Key Attributes | 1 Independent 180V DO-216AA Single Zener Diodes RoHS |
| Datasheet | MICROCHIP 1PMT5955AE3/TR13 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 800Ω | |
| Zener Voltage(Nom) | 180V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 800Ω | |
| Zener Voltage(Nom) | 180V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6942 | $ 1.69 |
| 200+ | $ 0.6774 | $ 135.48 |
| 500+ | $ 0.6547 | $ 327.35 |
| 1,000+ | $ 0.6425 | $ 642.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 800Ω | |
| Zener Voltage(Nom) | 180V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 800Ω | |
| Zener Voltage(Nom) | 180V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

