LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi SZMMSZ30T1G

Manufacturer
MPN
SZMMSZ30T1G
LCSC Part #
C604804
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 28.5V~31.5V 30V SOD-123 Single Zener Diodes RoHS
Datasheetonsemi SZMMSZ30T1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@21V
Impedance(Zzt)80Ω
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)200Ω