Taiwan Semiconductor 1PGSMA4743H
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1PGSMA4743H |
| LCSC Part # | C6047985 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 12.4V~13.7V 13V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | Taiwan Semiconductor 1PGSMA4743H |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@9.9V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 12.4V~13.7V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@9.9V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 12.4V~13.7V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Photo glass passivated chip junction
- Suitable for automatic placement
- Low inductance
- Typical reverse current less than 1μA above 11V
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
General voltage regulation and protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1981 | $ 0.20 |
| 200+ | $ 0.0791 | $ 15.82 |
| 500+ | $ 0.0764 | $ 38.20 |
| 1,000+ | $ 0.0751 | $ 75.10 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@9.9V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 12.4V~13.7V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@9.9V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 12.4V~13.7V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Photo glass passivated chip junction
- Suitable for automatic placement
- Low inductance
- Typical reverse current less than 1μA above 11V
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
General voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1SMA4743A | LGE | Similar | DO-214AC(SMA) | 6,520 | $ 0.0579 | ||
| 1SMA4743_R1_10001 | PANJIT | Similar | SMA | 630 | $ 0.0829 | ||
| 1SMA4743A | SUNMATE Elec | Similar | SMA(DO-214AC) | 2,520 | $0.0457 $0.0481 | ||
| BZG05C13-HM3-08 | VISHAY | Similar | SMA(DO-214AC) | 20 | $ 0.3282 | ||
| 1SMA5928A | R+O | Similar | DO-214AC(SMA) | 563,890 | $ 0.0681 |

