LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NVTFS5116PLWFTWG

Manufacturer
MPN
NVTFS5116PLWFTWG
LCSC Part #
C604638
Packaging
WDFN-8(3x3)
Customer #
Key Attributes
MOSFET P-CH 60V 14A WDFN-8(3x3)
Datasheetonsemi NVTFS5116PLWFTWG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingWDFN-8(3x3)
Output Capacitance(Coss)127pF
Ciss-Input Capacitance1.258uF
Pd - Power Dissipation21W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)14A
Reverse Transfer Capacitance (Crss)84pF
RDS(on)37mΩ@10V
Number1 P-Channel
Gate Charge(Qg)14nC@4.5V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3V
TypeP-Channel

Features

AI Translation
  • Small Footprint (3.3 x 3.3 mm) for Compact Design
  • Low RDS(on) to Minimize Conduction Losses
  • Low Capacitance to Minimize Driver Losses
  • NVTFS5116PLWF − Wettable Flanks Product
  • AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant