onsemi NVMFS6H800NLT1G
| Manufacturer | |
| MPN | NVMFS6H800NLT1G |
| LCSC Part # | C604621 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 224A SO-8FL |
| Datasheet | onsemi NVMFS6H800NLT1G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 6.9nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 224A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 6.9nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 224A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS6H800NLWF - Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 6.9nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 224A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 6.9nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 224A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS6H800NLWF - Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C604621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



