LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTR-106-03-G-D-09 product image
Images for reference only

Samtec FTR-106-03-G-D-09

Manufacturer
MPN
FTR-106-03-G-D-09
LCSC Part #
C6045125
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 12 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec FTR-106-03-G-D-09
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.872$ 6.87
228+$ 2.7423$ 625.24
532+$ 2.6508$ 1410.23
988+$ 2.6059$ 2574.63
Standard Packaging76/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Current Rating3.1A
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs12P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.