Samtec FTMH-112-03-H-DH
| Manufacturer | |
| MPN | FTMH-112-03-H-DH |
| LCSC Part # | C6045023 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Pin Header 24 Position 1mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃ |
| Datasheet | Samtec FTMH-112-03-H-DH |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 2.8A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 24P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 2.8A | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 24P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.4827 | $ 28.48 |
| 192+ | $ 11.3653 | $ 2182.14 |
| 480+ | $ 10.9855 | $ 5273.04 |
| 1,008+ | $ 10.7972 | $ 10883.58 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 2.8A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 24P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 2.8A | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 24P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

