FUZETEC FSMD150-24R
| Manufacturer | FUZETECAsian Brands |
| MPN | FSMD150-24R |
| LCSC Part # | C6044769 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 1.5A 1812 |
| Datasheet | FUZETEC FSMD150-24R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 1.5A | |
| Current - Max | 100A | |
| Power Dissipation | 1W | |
| Trip Current | 3A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 1.5A | |
| Current - Max | 100A | |
| Power Dissipation | 1W |
| Type | Description | |
|---|---|---|
| Trip Current | 3A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- Small surface mountable
- Solid state
- Faster time to trip than standard SMD devices
- Lower resistance than standard SMD devices
Applications
AI Translation
- All high-density boards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 1.5A | |
| Current - Max | 100A | |
| Power Dissipation | 1W | |
| Trip Current | 3A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 1.5A | |
| Current - Max | 100A | |
| Power Dissipation | 1W |
| Type | Description | |
|---|---|---|
| Trip Current | 3A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- Small surface mountable
- Solid state
- Faster time to trip than standard SMD devices
- Lower resistance than standard SMD devices
Applications
AI Translation
- All high-density boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

